Female spring spade terminal for 14-16 AWG wire, featuring a straight, free-hanging orientation. Constructed from bronze with tin plating for reliable conductivity. Offers insulated wire support with a vinyl insulation material and a 0.193-inch insulation diameter. Rated for 600V AC, this terminal is RoHS compliant and supplied on tape and reel.
TE Connectivity 52464-1 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.991inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52464-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.