
Spring spade terminal, 14-16 AWG wire gauge, featuring a tin-plated phosphor bronze body and brass/bronze tin-plated contacts. This straight, free-hanging terminal offers insulated wire support with a blue vinyl insulation, accommodating a 0.193-inch wire/cable diameter. Rated for 600V AC, it utilizes a crimp termination method and has a stud size of M5. The terminal is RoHS compliant.
TE Connectivity 52465 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Width | 8.71mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
