Ring tongue terminal featuring copper contact material with tin plating. Designed for free-hanging mounting, this insulated terminal supports wire gauges from 300AWG to 350AWG and has a stud size of M12 with a 0.515-inch stud diameter. The terminal measures 2.671 inches in length with a 3.56mm tongue thickness and 0.136-inch overall thickness. It is RoHS and ELV compliant, packaged in a carton with 25 units per package.
TE Connectivity 52558-4 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 2.671inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Stud Diameter | 0.515inch |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.136inch |
| Tongue Thickness | 3.56mm |
| Wire Gauge (Max) | 350AWG |
| Wire Gauge (Min) | 300AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52558-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.