
Power Terminal (1/0)AWG Brass 95.25mm Silver Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 52594-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Silver |
| Contact Plating | Silver |
| Depth | 25.4mm |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.75inch |
| Material | Brass |
| Package Quantity | 10 |
| Packaging | Bag |
| Plating | Silver |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Power |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52594-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
