1.00mm Pitch Receptacle, Dual Row Surface Mount, Vertical Stacking, Mated Stacking Height 20.00mm, 140 Circuits
Checking distributor stock and pricing after the page loads.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Number of Circuits | 140 |
| Orientation | Vertical |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |