
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity 528-AG10D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Style | Screw |
| Current Rating | 3A |
| Depth | 3.43mm |
| ELV | Compliant |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Vertical |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 528-AG10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
