This 28-position female connector features gold plating and a through hole mount. It operates within a temperature range of -55°C to 125°C. The connector is designed for use in applications requiring a high level of electrical conductivity and reliability.
TE Connectivity 528-AG10F technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 170 |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.