
28-position DIP socket with 2.54mm pitch, straight orientation, and through-hole termination. Features polyester body and insulation, copper contacts with gold plating for mating and tin/lead for other surfaces, and a 3A contact current rating. Operates across a -55°C to 125°C temperature range with a 1kV voltage rating and UL94 V-0 flammability. Supplied in a tube package.
TE Connectivity 528-AG11D technical specifications.
| Body Material | Polyester |
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Depth | 17.78mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 1.4inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 528-AG11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
