Female, straight, insulated, free-hanging terminal with a nylon insulation material and tin-plated bronze body and contact. Designed for crimp termination, it supports insulated wire and accommodates wire gauges from 16 to 22 AWG with an insulation diameter of 0.125 inches. Features include a 300V voltage rating, M2.5 stud size, and a tongue thickness of 0.79mm. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 52927 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.15mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Width | 5.16mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
