
PIDG Spring Spade Terminal, designed for 16-22AWG wire, features a tin-plated phosphor bronze body and contact for reliable conductivity. This female, insulated terminal offers a straight orientation and a snap termination, with a nylon insulation supporting wire diameters up to 0.125 inches. Rated for 300V AC, it measures 20.29mm in length and 6.35mm in width, with a tongue thickness of 0.84mm and a stud diameter of 3.18mm (M3). Packaged in tape and reel for 5000 units, this component is RoHS and ELV compliant.
TE Connectivity 52928-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52928-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.