Female, straight-orientation, insulated terminal with a 22-16 AWG wire gauge range and 300V AC voltage rating. Features a tin-plated copper and bronze contact material, tin-plated bronze body, and nylon insulation. Designed for free-hanging mounting with a snap termination and insulated wire support. Dimensions include a 0.799-inch length, 6.35mm width, and 6.35mm depth. Packaged on tape and reel.
TE Connectivity 52929-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Termination | SNAP |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52929-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.