
Crimp-style, female terminal for 16-22 AWG wire, featuring a straight, free-hanging orientation. Constructed with a tin-plated bronze body and tin-plated bronze/copper contacts, this insulated terminal offers a 300V voltage rating and a 0.125-inch insulation diameter. The red nylon insulation provides wire support, with a total width of 9.52mm and a depth of 9.53mm. Packaged on tape and reel, this RoHS compliant component is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 52930-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Width | 9.52mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52930-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.