
Spring spade terminal for 16-22AWG wire, featuring a red insulated nylon housing and a tin-plated bronze contact for reliable crimp termination. This female terminal offers a 300V AC voltage rating and a straight, free-hanging orientation. Its contact material is copper and bronze, with a tin plating for enhanced conductivity. The terminal has a wire/cable diameter capacity of 0.125 inches and a stud size of M5.
TE Connectivity 52931 technical specifications.
| Color | Red |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.908inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Thickness | 0.84mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 10.31mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
