
Insulated spring spade terminal for wire gauges 16-22AWG. Features a red nylon insulation with a 0.125-inch insulation diameter and 0.17-inch wire/cable diameter. Contact material is phosphor bronze with tin plating, offering a 300V AC voltage rating. Terminal dimensions include a 6.35mm stud diameter, 1.033-inch length, and 15.88mm width. Designed for free-hanging mounting with insulated wire support.
TE Connectivity 52933 technical specifications.
| Color | Red |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.2512mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.033inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | SNAP |
| Thickness | 0.84mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 15.88mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
