
Spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulation and a tin-plated bronze body. This female terminal offers a straight orientation and a snap termination, with a voltage rating of 300V AC. Constructed from bronze and copper with tin plating, it supports insulated wire and has a maximum insulation diameter of 0.17 inches. Packaged loose, this component is RoHS and ELV compliant.
TE Connectivity 52934 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.3942mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | SNAP |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52934 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
