
Female, straight, insulated terminal for 16-14 AWG wire. Features a blue nylon insulation and a tin-plated bronze body and contact. Rated for 300V AC, this free-hanging terminal has a 6.35mm width and depth, with a 0.79mm tongue thickness. Includes insulated wire support and is RoHS compliant.
TE Connectivity 52935-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.182inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Terminal Material | Bronze |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.182inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52935-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.