
Spring spade terminal, female gender, designed for 14-16 AWG wire. Features a blue nylon insulation with a 4.31mm insulation diameter and 0.17-inch wire/cable diameter. Constructed from phosphor bronze with tin plating for both body and contact. Rated for 300V AC, this free-hanging terminal offers insulated wire support and is supplied on tape and reel.
TE Connectivity 52937-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.31mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.908inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Terminal Material | Bronze |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
