
Female insulated spade terminal for 10-12 AWG wire, featuring a straight, free-hanging orientation and a tin-plated bronze body and contact. This component offers a 300V voltage rating and a 6.35mm insulation diameter with a nylon insulation material. It is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 52942-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.052inch |
| Manufacturer Series | 52942 |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Voltage Rating | 300V |
| Width | 9.52mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.