RBK PROC MK3 PROCESSOR
Checking distributor stock and pricing after the page loads.
TE Connectivity 529535-1 technical specifications.
| Color | Grey |
| Current | 1.7A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 1022°C |
| Min Operating Temperature | 392°C |
| Series | RBK-ILS |
| Voltage | 240V |
| Weight | 40lb |
| RoHS | Compliant |