
Spring spade terminal for 10-12 AWG wire, featuring brass contact material with tin plating. This free-hanging terminal offers insulated wire support with a vinyl insulation material and a 6.35mm insulation diameter. It has a 27.94mm length, 10.31mm width, and 4.82mm stud diameter (M5 stud size), with a 600V AC voltage rating. The terminal is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 52963-2 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.1inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 4.82mm |
| Stud Size | M5 |
| Termination | SNAP |
| Thickness | 1.07mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 600V |
| Width | 10.31mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52963-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
