
2-position, 1-row female header receptacle with a 2.54mm pitch, designed for board-to-board applications. Features gold-plated bronze contacts with a 3A current rating and 1kV voltage rating. Straight orientation and solder termination ensure secure connections. Constructed with a black UL94 V-0 flammability rated housing, operating from -65°C to 105°C.
Sign in to ask questions about the TE Connectivity 530153-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 530153-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 9.14mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.36inch |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530153-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
