Conn Jumper F 2 POS 2.54mm ST Thru-Hole
TE Connectivity 530153-6 technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.