
30-position, 2-row shrouded header for board-to-board applications. Features a 2.54mm pitch and straight, top-entry, through-hole mounting orientation. Copper contacts with gold and tin/lead plating ensure reliable connectivity. Housing color is blue, with keyed mating for proper alignment. Termination is solder.
TE Connectivity 530340-1 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.156inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Depth | 6.29mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Keyed | Yes |
| Length | 59.81mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Box Connector 0.1 |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530340-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.