
50-position, 2-row female receptacle with a 2.54mm pitch, designed for straight, through-hole mounting. Features gold-plated copper contacts with a tin/lead finish, a 0.156-inch contact post length, and a blue housing. This keyed connector offers mating alignment and a square contact shape, suitable for solder termination.
Sign in to ask questions about the TE Connectivity 530340-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 530340-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.156inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.29mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Insulation Color | Blue |
| Keyed | Yes |
| Length | 85.21mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, 1000 Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530340-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.