
Female, insulated, free-hanging terminal with a straight orientation, designed for 8AWG wire. Features a copper body and contact material, both plated with tin. The nylon insulation is red, with a 0.256-inch insulation diameter. This component is RoHS compliant and has a 12.14mm depth, 0.811-inch length, and 12.1mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 53041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.256inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.811inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 1.09mm |
| Width | 12.1mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
