TE Connectivity 53047 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.673inch |
| Material | Bronze |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53047 to view detailed technical specifications.
No datasheet is available for this part.