
Four-position, single-row rectangular wire housing with a 7.92mm pitch, designed for straight cable mounting. Features a 30A contact current rating and a 250V AC maximum voltage rating. Constructed with a natural copper alloy contact material and a white, UL94 V-0 rated glass insulation material. Operates within a temperature range of -40°C to 95°C. Accommodates wire gauges from 10AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 530521-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Depth | 35.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | White |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Thickness | 1.57mm |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530521-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.