
12-position, single-row rectangular wire housing with straight orientation and 7.92mm pitch. Features a 30A contact current rating with copper alloy contacts and a glass-filled insulation material. Designed for cable mounting with a 10AWG wire/cable gauge capacity. Housing color is white, with a natural color for the component. Operating temperature range is -40°C to 95°C, and it is UL94 V-0 flammability rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 530521-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 0.062inch |
| Color | Natural |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | White |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Thickness | 1.57mm |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530521-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
