
Crimp terminal for 24-26 AWG wire, featuring a straight, free-hanging orientation and a straight tongue. Constructed from tin-plated copper with a yellow nylon insulation, this terminal offers a 300V voltage rating and a 0.138-inch stud diameter suitable for M3.5 studs. It includes insulated wire support and is RoHS compliant.
TE Connectivity 53073 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.792inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.74mm |
| Tongue Thickness | 0.029inch |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.082inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.