60-position, 2-row shrouded header with a 2.54mm pitch and 0.15-inch row spacing. Features right-angle, through-hole mounting with a 6.99mm contact post length and 7.62mm tail length. Constructed with brass contacts plated in gold, tin, lead, and matte finishes. Housed in grey, lead-free material, this connector is RoHS compliant and ELV compliant.
TE Connectivity 530733-3 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Matte |
| Contact Post Length | 6.99mm |
| Contact Protection | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 13.21mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 48.26mm |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 7.62mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530733-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.