
128-position, 2-row female socket header for board-to-board applications. Features a 0.05-inch pitch and 0.15-inch row spacing with straight, vertical PCB mounting orientation. Copper contacts with gold, tin, lead, and bright plating ensure reliable mating. Constructed with grey polymer insulation and housing, this component is RoHS compliant and meets MIL-DTL-55302 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 530747-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.19inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Military Standard | MIL-DTL-55302 |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Military, MIL-PRF-19500/1, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 0.19inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530747-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.