100-position, 2-row vertical wire-to-board receptacle with a 0.05-inch pitch. Features gold-plated copper contacts with a square shape and a 7.62mm tail length for through-hole termination. The grey polymer housing offers a 5.46mm height and is compliant with ELV and RoHS standards, adhering to MIL-DTL-55302 specifications.
TE Connectivity 530747-5 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 7.62mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Height | 5.46mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Polymer |
| Military Standard | MIL-DTL-55302 |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Series | Military, MIL-PRF-19500/1, Mini-Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 7.62mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530747-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.