100-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts with square shape, brass material, and gold/tin/lead plating. Contact protection and mating alignment are included. Straddle mount termination with through-hole mounting for 0.07-inch PCB thickness.
Sign in to ask questions about the TE Connectivity 530761-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 530761-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Material | Brass |
| Contact Mating Length | 0.18inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.215inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | Yes |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Straddle Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.07inch |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530761-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
