This 40-position 2-row wire wrap connector features a 2.54mm pitch and is designed for through hole mount. The contacts are made of copper and plated with gold. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |