This 90-position, 2-row wire wrap connector features a 2.54mm pitch and is designed for through hole mount. The contacts are made of copper with a gold plating. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |