TE Connectivity 530780-8 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530780-8 to view detailed technical specifications.
No datasheet is available for this part.