FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |