
This 80-position 2-row shrouded header features blue insulation and a through hole mount. It has a 2.54mm pitch and is compliant with MIL-DTL-55302. The header is not radiation hardened and does not have a gasket or strain relief. It is packaged in bulk and has a gold contact finish and a copper contact material.
TE Connectivity 530781-6 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 10.29mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Insulation Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 530781-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
