
30-position, 2-row, right-angle female receptacle for board-to-board applications. Features gold-plated copper contacts with an 8mm contact post length and a 2.54mm pitch. Designed for surface mount termination with solder connections. Housing and insulation are blue. Compliant with MIL-DTL-55302 military standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 530782-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 18.16mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Military Standard | MIL-DTL-55302 |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 530782-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
