
80-position, 2-row, right-angle female socket connector for board-to-board applications. Features gold-plated copper contacts with a 2.54mm pitch and 8mm contact post length, designed for surface mount termination via solder. The blue housing and insulation provide a clear visual indicator, with a maximum depth of 18.16mm. This connector is suitable for demanding environments, adhering to Military, MIL-DTL-55302, Box series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 530782-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 18.16mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Insulation Color | Blue |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 530782-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.