The 90-Position 2-Row Right Angle Surface Mount Connector features a blue housing and copper contacts with gold plating. It has a contact post length of 8mm and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant. It is designed for surface mount applications and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Mount | Surface Mount |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |