
Conn Box Connector PIN 90 POS 1.91mm Solder RA Edge Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 530785-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.91 |
| Body Orientation | Right Angle |
| Mounting | Edge Mount |
| Type | Box Connector |
| Gender | PIN |
| Number of Contacts | 90 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 530785-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.