
180-position, 2-row right-angle shrouded header for board-to-board applications. Features 0.075-inch pitch and 1.91mm contact spacing, with gold/tin/lead plated brass contacts rated for 3A. Designed for edge mounting with solder termination and a 0.125-inch contact post length. Operates within a -65°C to 125°C temperature range and meets MIL-DTL-55302 standards. Blue housing with PCB mount retention.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 0.198inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | Yes (With) |
| Depth | 19.87mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 12.7mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-55302 |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.075inch |
| RoHS Compliant | No |
| Row Spacing | 3.17mm |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.175mm |
| Termination | Solder |
| RoHS | Not Compliant |