80-position, 2-row right-angle shrouded header with a 0.075-inch pitch. Features brass male pin contacts with gold plating over tin/lead, rated for 3A and a mating length of 0.198 inches. Designed for edge mounting with a 1.78mm PCB thickness, offering solder termination and PCB mount retention. Operating temperature range from -65°C to 125°C.
TE Connectivity 530785-9 technical specifications.
| Boss | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.198inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.125inch |
| Contact Protection | Yes (With) |
| Contact Style | Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 12.7mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 3.175mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.78mm |
| Pitch | 0.075inch |
| Plating | Gold |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 3.17mm |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Stabilizers | No (Without) |
| Stackable | No |
| Strain Relief | No (Without) |
| Tail Length | 3.175mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 530785-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.