Butt Connector (4.7/0)AWG Copper 89.15mm Tin
Sign in to ask questions about the TE Connectivity 53085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53085 technical specifications.
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Ampower |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.