
210-position, right-angle shrouded header with a 2.54mm pitch. Features male pin contacts with gold mating finish and brass contact material, offering 0.14-inch mating length and post length. Insulation is glass, housing is blue, and the connector is keyed with mating alignment. Mounts via through-hole termination to a 2.44mm PCB thickness.
TE Connectivity 531133-7 technical specifications.
| Board Standoff | No (Without) |
| Color | Brown |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.14inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.14inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Material | Glass |
| Keyed | Yes |
| Length | 196.85mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Positions | 210 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.44mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Military, MIL-DTL-55302, Box |
| Shrouded End Dimension | 0.275inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 531133-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
