FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8mm |
| Gasket | No (Without) |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 1.9mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |