This 90-position, 2-row through-hole connector features a blue housing and copper contacts with gold plating. The contact post length is 8mm. It is not radiation hardened and is not RoHS compliant. The connector is packaged in bulk and has a vertical orientation. It is not sealable, does not have stabilizers, and does not have strain relief. The termination is solder.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 8mm |
| Gasket | No (Without) |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |