
Two-position, straight orientation female shunt connector with a 5.08mm pitch. Features a 3A contact current rating and tin/lead plating on copper contacts. Housing is black, UL94 V-0 rated, and operates within a -40°C to 85°C temperature range. Termination is Insulation Displacement Connector (IDC).
Sign in to ask questions about the TE Connectivity 531230-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 531230-1 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 6.35mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531230-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.