
Two-position, straight, female shunt connector with a 5.08mm pitch. Features gold-plated copper contacts rated for 3A and 1kV, with a maximum operating temperature of 105°C. The black housing is UL94 V-0 flammability rated and measures 6.35mm in height, width, and depth. Supplied in a box of 2000 units.
Sign in to ask questions about the TE Connectivity 531230-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 531230-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.35mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating Thickness | 0.381um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 531230-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
